The LTP-3785E is a 30-element LED indication device packaged in a DIP with 20 units per package. It is designed for through-hole mounting and has a maximum power dissipation of 75mW. The device operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Vishay LTP-3785E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-3785E technical specifications.
| Package/Case | DIP |
| Depth | 21.15mm |
| Forward Current | 25mA |
| Length | 25.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 30 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3785E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.