
Dual-digit, 0.54-inch segment display featuring red and orange illumination. This through-hole component offers a forward current of 25mA and a typical luminous intensity of 2.3mcd. Operating at 2V with a reverse voltage of 5V, it boasts a wavelength of 621nm and a maximum power dissipation of 75mW. The display is housed in a lead-free, RoHS-compliant DIP package with a viewing area height of 13.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTP-3786E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 21.15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 25.12mm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.16mm |
| Wavelength | 621nm |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3786E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.