Segmented LED display featuring 30 hyper red illumination elements. This 2-digit display offers a luminous intensity of 0.52mcd at a forward current of 20mA and an operating supply voltage of 2.1V. Encased in a lead-free, RoHS-compliant 18-pin DIP package for through-hole mounting, it operates within a temperature range of -35°C to 85°C. The display has a viewing area of 13.8mm height by 8.16mm length, with a maximum power dissipation of 70mW.
Vishay LTP-3786JD-03 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 21.15mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Luminous Intensity | 0.52mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 30 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.16mm |
| Wavelength | 639nm |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3786JD-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.