Displays Dot Matrix Module 35LED Red Orange Row CC Column CA 14-Pin DIP
Checking distributor stock and pricing after the page loads.
Vishay LTP-4057AE technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 76mm |
| Forward Current | 11mA |
| Height | 0.51inch |
| Length | 4.2inch |
| Luminous Intensity | 9.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 32mW |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 101.6mm |
| Width | 2.99inch |
| RoHS | Compliant |