
The LTP-4157AE is a DIP LED display from Vishay with 35 elements and a maximum operating temperature of 85°C. It has a maximum reverse current of 100uA and a maximum power dissipation of 64mW. The display is available in a DIP package with a viewing area of 101.6mm and is mounted through a hole. It is RoHS compliant and has a luminous intensity of 11mcd.
Sign in to ask questions about the Vishay LTP-4157AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-4157AE technical specifications.
| Package/Case | DIP |
| Color | Orange, Red |
| Depth | 76mm |
| Forward Current | 11mA |
| Height | 0.51inch |
| Length | 4.2inch |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 35 |
| Number of LEDs | 35 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 64mW |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 101.6mm |
| Width | 2.99inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-4157AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
