Sign in to ask questions about the Vishay LTP-4157AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-4157AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 106.55mm |
| Forward Current | 11mA |
| Height | 13mm |
| Length | 76mm |
| Luminous Intensity | 96mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 35 |
| Number of LEDs | 35 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 64mW |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 101.6mm |
| Width | 106.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-4157AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.