Vishay LTP-4257AA technical specifications.
| Color | Green, Orange |
| Height | 0.51inch |
| Length | 4.2inch |
| Luminous Intensity | 9.6mcd |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 2.99inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-4257AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.