Red 0.39-inch dual-digit 16-segment display, featuring through-hole mounting in a DIP package. This optoelectronic component offers a luminous intensity of 0.65mcd at a forward current of 20mA and an operating supply voltage of 2.1V. With a wavelength of 639nm, it operates across a temperature range of -35°C to 85°C and has a maximum power dissipation of 70mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTP-4323JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-4323JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.63inch |
| Illumination Color | Red |
| Length | 20.2mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 34 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.5mm |
| Wavelength | 639nm |
| Width | 0.795inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-4323JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.