
Red alphanumeric LED display, 0.5-inch character height, featuring a 17-element design for general indication. This through-hole component operates with a 20mA forward current and 2V supply voltage, emitting red light with a luminous intensity of 2.2mcd at a 623nm wavelength. Encased in a DIP package, it offers a wide operating temperature range from -35°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTP-587HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-587HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 17 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 12.7mm |
| Viewing Area Length | 8.25mm |
| Wavelength | 623nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-587HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
