LED MATRIX 5X7 0.7 ALGAAS RED
Vishay LTP-747C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.66mm |
| Forward Current | 14mA |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 17.74mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 35 |
| Number of LEDs | 35 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 32mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTP-747 |
| Viewing Area (height) | 17.22mm |
| Width | 12.66mm |
| RoHS | Compliant |
No datasheet is available for this part.