The LTP-747G is a green dot matrix display module with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It has a luminous intensity of 2mcd and a power dissipation of 32mW. The module is lead free and RoHS compliant, and is packaged in a rail/tube format with 28 pieces per package. It has a depth of 12.66mm and a length of 17.74mm, with a viewing area height of 17.78mm.
Sign in to ask questions about the Vishay LTP-747G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-747G technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 12.66mm |
| Display Type | Dot Matrix |
| Forward Current | 11mA |
| Lead Free | Lead Free |
| Length | 17.74mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 32mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTP-747 |
| Viewing Area (height) | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-747G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.