
Green 0.7-inch 5x7 dot matrix LED display module featuring 35 individual green LEDs. This through-hole component operates with a 2.1V forward voltage and 20mA forward current, delivering 2mcd luminous intensity. Housed in a DIP package, it offers a wide operating temperature range from -35°C to 85°C and a 5V reverse voltage rating. RoHS compliant and designed for reliable performance.
Sign in to ask questions about the Vishay LTP-757G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-757G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.66mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 6.3mm |
| Illumination Color | Green |
| Length | 17.74mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 35 |
| Number of LEDs | 35 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Consumption | 32mW |
| Power Dissipation | 32mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 17.22mm |
| Wavelength | 569nm |
| Width | 12.66mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-757G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
