
Red 0.7" Super Red Dot Matrix Display, featuring 35 elements arranged in a 5x7 configuration. This through-hole component operates with a 2V supply voltage and a 13mA forward current, delivering a luminous intensity of 3.4mcd at a 631nm wavelength. Encased in a DIP package with dimensions of 17.74mm length and 12.66mm depth, it offers a viewing area height of 17.22mm. Operating across a temperature range of -35°C to 85°C, this RoHS compliant and lead-free display is supplied in rail/tube packaging.
Sign in to ask questions about the Vishay LTP-757KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-757KR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.66mm |
| Display Type | Dot Matrix |
| Forward Current | 13mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 17.74mm |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 17.22mm |
| Wavelength | 631nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-757KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
