LED C08 NEUTRAL WHITE 4000K 8SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-C08EXS40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 K |
| Lens Style | Circular |
| Luminous Flux | 567lm |
| Max Current Rating | 720mA |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C08 |
| Thermal Resistance of Package | 3.3°C/W |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-C08EXS40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.