
This white LED from Vishay features a correlated color temperature of 2700 K and a color rendering index of 80. It has a luminous flux of 460lm and a forward current rating of 350mA. The device is packaged in a surface-mount configuration and is available in quantities of 1000. The operating temperature range is -40°C to 85°C, with a thermal resistance of 3.3°C/W. The LED is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay LTPL-C08EZS27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTPL-C08EZS27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 350mA |
| Height | 3.864mm |
| Illumination Color | White |
| Length | 6.5mm |
| Lens Style | Circular |
| Luminous Flux | 460lm |
| Max Current Rating | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C08 |
| Thermal Resistance of Package | 3.3°C/W |
| Viewing Angle | 130° |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-C08EZS27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.