This surface mount white LED has a luminous flux of 483 lumens and a correlated color temperature of 3000 K with an 80 CRI. It can handle a maximum forward current of 350 mA and operates within a temperature range of -40°C to 85°C. The LED is packaged in a tape and reel format with 1000 units per package.
Vishay LTPL-C08EZS30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 3.864mm |
| Illumination Color | White |
| Length | 6.5mm |
| Lens Style | Circular |
| Luminous Flux | 483lm |
| Max Current Rating | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C08 |
| Thermal Resistance of Package | 3.3°C/W |
| Viewing Angle | 130° |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.