This Vishay LED features a luminous flux of 1750lm and a maximum current rating of 800mA. It has a flat, circular lens style and is packaged in a rail or tube format for SMD/SMT mounting. The LED is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 2.1mm |
| Length | 20mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1750lm |
| Max Current Rating | 800mA |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LTPL-M02 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |