LED Uni-Color White 2-Pin Chip T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-M02520ZS27-T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 20mm |
| Forward Current | 800mA |
| Height | 2.1mm |
| Length | 20mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2250lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LUXEON M02 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-M02520ZS27-T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.