This 36-LED SMD white LED features a luminous flux of 2500lm and a maximum current rating of 600mA. It has a correlated color temperature of 4000 K and a color rendering index of 80. The LED is packaged in a tray and is RoHS compliant. It has a viewing angle of 120° and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 1.6mm |
| Length | 15.85mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2500lm |
| Max Current Rating | 600mA |
| Number of LEDs | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LTPL-M03 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 15.85mm |
| RoHS | Compliant |