Sign in to ask questions about the Vishay LTPL-M08210ZS27-T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTPL-M08210ZS27-T0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 981lm |
| Max Current Rating | 400mA |
| Number of LEDs | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LTPL-M08 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-M08210ZS27-T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.