The LTPL-M08210ZS50-T0 is a surface-mount white LED from Vishay, featuring 24 LEDs with a correlated color temperature of 5000 K and a color rendering index of 80. It has a maximum current rating of 400 mA and a luminous flux of 1126 lm. The LED is packaged in a rail or tube format and has a flat, circular lens style. It is designed for use in a variety of applications and has a viewing angle of 120°. The device is tested at 25°C and has a height and width of 1.8 mm and 13.5 mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-M08210ZS50-T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTPL-M08210ZS50-T0 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 1.8mm |
| Length | 13.5mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1126lm |
| Max Current Rating | 400mA |
| Number of LEDs | 24 |
| Packaging | Rail/Tube |
| Series | LTPL-M08 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-M08210ZS50-T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.