LED CCT 4000K PLCC SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 1.8mm |
| Length | 13.5mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1650lm |
| Max Current Rating | 600mA |
| Number of LEDs | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LTPL-M08 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 13.5mm |
| RoHS | Compliant |