LED LTPL WARM WHITE 3000K 6SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-P00DMS30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTPL-P00DMS30 technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Circular |
| Luminous Flux | 27lm |
| Max Current Rating | 80mA |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LTPL |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P00DMS30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.