LED LTPL NEUTRAL WHT 4000K 6SMD
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Circular |
| Luminous Flux | 29lm |
| Max Current Rating | 80mA |
| Mount | Surface Mount, Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LTPL |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |