
Surface mount LED emitter, 2020 package size, featuring cool white illumination with a Correlated Color Temperature (CCT) of x=0.33/y=0.34 and a Color Rendering Index (CRI) of 70. This component operates with a forward current of 40mA, a maximum current rating of 80mA, and a reverse voltage of 5V. It offers a luminous flux of 37lm and a wide 120° viewing angle, with a power dissipation of 700mW. Designed for reliability, it boasts a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Vishay LTPL-P00DWS57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTPL-P00DWS57 technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | x=0.33/y=0.34 |
| Depth | 5mm |
| Forward Current | 40mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Circular |
| Luminous Flux | 37lm |
| Max Current Rating | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LTPL |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P00DWS57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.