
High Power LEDs - White 1 Watt NTRL WHITE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-P011NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 7.14mm |
| Lens Color | Clear |
| Luminous Flux | 52lm |
| Max Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LTPL |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P011NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
