This white LED from Vishay features a luminous flux of 82lm, a forward current of 350mA, and a correlated color temperature of 4000K. It has a thermal resistance of package of 6°C/W and a viewing angle of 120°. The LED is packaged in a tape and reel format and has a package quantity of 1. It measures 7.14mm in length and 5.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-P014NST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 7.14mm |
| Lens Color | Clear |
| Luminous Flux | 82lm |
| Max Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LTPL |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P014NST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.