This white LED from Vishay has a correlated color temperature of 5500 K and a luminous flux of 82lm. It can handle a maximum current of 1A and has a thermal resistance of the package of 6°C/W. The LED is packaged in a SMD/SMT package with dimensions of 7.14mm in length and 5.6mm in height. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-P014WST2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 350mA |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 7.14mm |
| Lens Color | Clear |
| Luminous Flux | 82lm |
| Max Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LTPL |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P014WST2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.