High Power LEDs - White 2700K 380lm 4W 9.0x7.0x1.3mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-P054ZG27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Circular |
| Luminous Flux | 380lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTPL-P054ZG27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.