Vishay LTPL-P05DZS27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 40mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Circular |
| Luminous Flux | 330lm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P05 |
| Thermal Resistance of Package | 3°C/W |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-P05DZS27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.