High Power LEDs - White Power LED 100/200V 4W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTPL-P05EZS40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTPL-P05EZS40 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Circular |
| Luminous Flux | 461lm |
| Max Current Rating | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P05 |
| Thermal Resistance of Package | 3°C/W |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-P05EZS40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.