
The LTPL-P05EZS57 is a single white LED from Vishay with a luminous flux of 482lm and a correlated color temperature of 5700 K. It has a color rendering index of 80 and a forward current rating of 350mA. This LED is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is available in a package quantity of 1000 and is packaged in tape and reel. The LED measures 9mm in length, 7mm in width, and 1.3mm in height.
Vishay LTPL-P05EZS57 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 350mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 9mm |
| Lens Style | Circular |
| Luminous Flux | 482lm |
| Max Current Rating | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P05 |
| Thermal Resistance of Package | 3°C/W |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTPL-P05EZS57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.