
The LTS-2801AB is a blue LED display with a luminous intensity of 3mcd and a maximum power dissipation of 65mW. It is packaged in a DIP format and is designed for through-hole mounting. The display has 8 elements and a viewing area of 7mm in height and 4.85mm in length. It operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Vishay LTS-2801AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-2801AB technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 10mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Length | 7.4mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-2801AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.