The LTS-2801AWC is a single-digit red LED display with a forward current of 20mA and a maximum power dissipation of 75mW. It operates within a temperature range of -35°C to 85°C and is packaged in a DIP format. The display has a luminous intensity of 3.4mcd and a wavelength of 638nm. It is RoHS compliant and available in a packaging quantity of 50 units per rail or tube.
Vishay LTS-2801AWC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Red |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.85mm |
| Wavelength | 638nm |
| Width | 0.291inch |
| RoHS | Compliant |
No datasheet is available for this part.