
Green 1-digit LED display with 0.30" character height, featuring a common cathode configuration. Emitting green light at 565nm with a luminous intensity of 2mcd, this through-hole component operates at a forward current of 25mA and a forward voltage of 2.1V. With a maximum power dissipation of 75mW and a wide operating temperature range of -35°C to 85°C, it offers a viewing area of 7.65mm height and 4.78mm length. Packaged in a DIP format, this RoHS compliant component is ideal for general indication applications.
Vishay LTS-312AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Functions | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-312AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
