
Green 1-digit LED display featuring a DIP package for through-hole mounting. This segment display offers a luminous intensity of 2mcd with a 565nm wavelength, illuminating in green. It operates with a forward current of 100mA and a reverse voltage of 5V, with a maximum power dissipation of 75mW. The component is lead-free and RoHS compliant, suitable for operation between -35°C and 85°C.
Sign in to ask questions about the Vishay LTS-315AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-315AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.738inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 565nm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-315AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.