This yellow LED display is designed for general indication applications. It features a 8-digit segment display with a luminous intensity of 2mcd. The device operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 60mW. It is available in a DIP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTS-315AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-315AY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-315AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.