The LTS-3401LE is a 9-element, 1-digit red LED display from Vishay, packaged in a PDIP package. It has a maximum reverse voltage of 5V and a maximum power dissipation of 75mW. The display is designed for through-hole mounting and is RoHS compliant. It has a luminous intensity of 2.4mcd and a viewing area height of 20.32mm.
Vishay LTS-3401LE technical specifications.
| Package/Case | PDIP |
| Color | Red, Orange |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.09inch |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Luminous Intensity | 2.4mcd |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Width | 0.783inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3401LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.