DISP 7SEG 0.8 SGL ORG-YLW 18DIP
Checking distributor stock and pricing after the page loads.
| Color | Orange, Yellow |
| Display Type | Segment |
| Height | 1.09inch |
| Luminous Intensity | 1.4mcd |
| Number of Characters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Width | 0.783inch |
| RoHS | Compliant |