
Yellow 9-LED segment display module in a 13-pin DIP package for through-hole mounting. Features a 20.32mm viewing height and 11mm viewing length, emitting yellow light with a typical luminous intensity of 2.4mcd at 20mA forward current. Operates with a 2.6V supply voltage and has a maximum power dissipation of 60mW. This RoHS compliant component offers a wide operating temperature range from -35°C to 85°C.
Sign in to ask questions about the Vishay LTS-3401LY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-3401LY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.33inch |
| Illumination Color | Yellow |
| Length | 27.69mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11mm |
| Wavelength | 585nm |
| Width | 0.78inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3401LY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
