Eight-element, single-digit segmented LED display module featuring red and orange illumination. This through-hole mounted component operates with a 20mA forward current and a 2.6V supply voltage. It offers a luminous intensity of 2.4mcd at a 630nm wavelength. The module is housed in an 18-pin DIP package with a 19.9mm depth, 27.69mm length, and 0.783-inch width, suitable for operation between -35°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTS-3403LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTS-3403LE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Orange |
| Length | 27.69mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11mm |
| Wavelength | 630nm |
| Width | 0.783inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3403LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.