The LTS-3406LY is a yellow LED display with a luminous intensity of 2.4 millicandela and a forward current of 20mA. It operates at a supply voltage of 2.1V and has a maximum power dissipation of 60 milliwatts. The LED display is packaged in a DIP package and has a maximum operating temperature of 85°C. It is available in a quantity of 18 per rail or tube packaging. The LTS-3406LY is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTS-3406LY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Yellow |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| RoHS Compliant | No |
| Viewing Area (height) | 18.72mm |
| Wavelength | 588nm |
| Width | 0.783inch |
| RoHS | Not Compliant |
No datasheet is available for this part.