Single-digit 7-segment display featuring through-hole mounting in a DIP package. Emitting orange-red light with a wavelength of 621nm, this component offers a luminous intensity of 2mcd at a 20mA forward current. Operating within a temperature range of -35°C to 85°C, it has a maximum power dissipation of 60mW. The display has a viewing area of 9.1mm height and 4.8mm length, with overall dimensions of 14mm length, 7.5mm depth, and 7.3mm width.
Vishay LTS-360E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 14mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 621nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.