High-efficiency, single-digit red segment LED display designed for general indication. Features 8 LEDs per element, a 635nm wavelength, and a luminous intensity of 2mcd. Operates with a forward current of 100mA and a 2.6V supply voltage. Housed in a lead-free DIP package with through-hole mounting, measuring 0.55 inches in length, 0.29 inches in width, and 7.5mm in depth. Rated for an operating temperature range of -35°C to 85°C.
Vishay LTS-360HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Functions | 1 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 635nm |
| Width | 0.29inch |
| RoHS | Compliant |
No datasheet is available for this part.