
Green 7-segment LED display module featuring a single character with 8 elements. This through-hole component offers a luminous intensity of 2mcd and a wavelength of 565nm. It operates with a forward current of 100mA and a maximum power dissipation of 75mW, with a reverse voltage rating of 5V. The display is housed in a DIP package with dimensions of 14mm length, 7.5mm depth, and 7.39mm width, suitable for through-hole mounting.
Vishay LTS-367G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.551inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 14mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 565nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-367G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
