Red 0.36-inch single-digit 7-segment LED display in a through-hole DIP package. Features a forward current of 60mA, a forward voltage of 2.6V, and a reverse voltage of 5V. Offers a luminous intensity of 0.75mcd with a typical wavelength of 697nm. Operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 40mW. RoHS compliant.
Vishay LTS-367P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 60mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Length | 14mm |
| Luminous Intensity | 0.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 697nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-367P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.