DISP 7SEG 0.43 SGL OR-RED 14DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 11mm |
| Wavelength | 621nm |
| RoHS | Not Compliant |