Red 1-digit SMD LED display featuring an 8-element segment configuration. Operates with a 5mA forward current and 1.7V supply voltage, delivering 3.4mcd luminous intensity at a 638nm wavelength. Designed for through-hole mounting in a DIP package, this display offers a 10mm viewing height and operates across a -35°C to 85°C temperature range. Maximum power dissipation is 75mW, with a 5V reverse voltage rating.
Checking distributor stock and pricing after the page loads.
Vishay LTS-4301WC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.508inch |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Wavelength | 638nm |
| Width | 0.382inch |
| RoHS | Compliant |
No datasheet is available for this part.