The LTS-4740AP is an 8-element red LED from Vishay with a reverse voltage of 5V and a power dissipation of 40mW. It features a PDIP package and is designed for through-hole mounting. The LED operates within a temperature range of -35°C to 85°C and has a luminous intensity of 0.8mcd. It is RoHS compliant and available in a packaging quantity of 25.
Vishay LTS-4740AP technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.738inch |
| Length | 27.69mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Width | 0.386inch |
| RoHS | Compliant |
No datasheet is available for this part.