
Red 1-digit segment LED display, featuring a through-hole DIP package with 8 elements. Operates with a 25mA forward current and 2.6V supply voltage, offering a luminous intensity of 0.65mcd at a 639nm wavelength. This RoHS compliant component has a viewing area of 10mm height by 6mm length and an operating temperature range of -35°C to 85°C.
Vishay LTS-4801JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.508inch |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 639nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4801JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.